+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22308

Screwdriver: insulated; slot; 6.5x1.2mm; Blade length: 150mm


Manufacturer: PROXXON

Manufacturer part number:
22308
TME Symbol:
PR22308

Specification

Manufacturer
PROXXON
Type of screwdriver
insulated
Kind of bit
slot
Bit size
6.5x1.2mm
Blade length
150mm
Overall length
260mm
Conform to the norm
VDE
Gross weight105.2 g
See other products in this category: Insulated Screwdrivers PROXXON,
*
22308
2 in TME stock
Net price for quantities from 1 pcs - 8.50 USDGross price for quantities from 1 pcs - 8.50 USD
Net price for quantities from 3 pcs - 7.90 USDGross price for quantities from 3 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.