+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22392

Screwdriver: voltage tester; insulated; 3x0.5mm; 220÷250VAC


Manufacturer: PROXXON

Manufacturer part number:
22392
TME Symbol:
PR22392

Specification

Manufacturer
PROXXON
Type of screwdriver
voltage tester
Kind of screwdriver
insulated
Bit size
3x0.5mm
Overall length
180mm
Conform to the norm
VDE
Operating voltage
220...250V AC
Gross weight31 g
See other products in this category: Insulated Screwdrivers PROXXON,
*
22392
7 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 3.15 USDGross price for quantities from 3 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.