+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22406

Wrench: hex key; Kind of handle: L; HEX 3mm


Manufacturer: PROXXON

Manufacturer part number:
22406
TME Symbol:
PR22406

Specification

Manufacturer
PROXXON
Type of wrench
hex key
Kind of handle
L
Bit size
HEX 3mm
Gross weight26.27 g
See other products in this category: Hex and Torx keys PROXXON,
*
22406
7 in TME stock
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 3 pcs - 5.40 USDGross price for quantities from 3 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.