+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22408

Screwdriver: standard; hex key; HEX 4mm

Manufacturer: PROXXON

Manufacturer part number:
22408
TME Symbol:
PR22408

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
hex key
Bit size
HEX 4mm
Kind of handle
L
Gross weight38.98 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22408
12 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 3 pcs - 5.89 USDGross price for quantities from 3 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.