+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22414

Wrench: hex key; Kind of handle: L; HEX 7mm


Manufacturer: PROXXON

Manufacturer part number:
22414
TME Symbol:
PR22414

Specification

Manufacturer
PROXXON
Type of wrench
hex key
Kind of handle
L
Bit size
HEX 7mm
Gross weight128.5 g
See other products in this category: Hex and Torx keys PROXXON,
*
22414
4 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 3 pcs - 9.23 USDGross price for quantities from 3 pcs - 9.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.