+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22448

Wrench: Torx®; Overall len: 140mm; Kind of handle: L; Size: TX20


Manufacturer: PROXXON

Manufacturer part number:
22448
TME Symbol:
PR22448

Specification

Manufacturer
PROXXON
Type of wrench
Torx®
Overall length
140mm
Kind of handle
L
Bit size
TX20
Blade length
110mm
Gross weight30.05 g
See other products in this category: Hex and Torx keys PROXXON,
*
22448
10 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 3 pcs - 5.03 USDGross price for quantities from 3 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.