+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23050

Wrench: combination spanner; rattle,with joint; 13mm

Manufacturer: PROXXON

Manufacturer part number:
23050
TME Symbol:
PR23050

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
13mm
Manufacturer series
MicroSpeeder
Gross weight119.9 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23050
6 in TME stock
Net price for quantities from 1 pcs - 16.31 USDGross price for quantities from 1 pcs - 16.31 USD
Net price for quantities from 3 pcs - 15.15 USDGross price for quantities from 3 pcs - 15.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.