+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23236

Wrench: ring; double-sided,rattle; 10mm,13mm,17mm,19mm; L: 210mm


Manufacturer: PROXXON

Manufacturer part number:
23236
TME Symbol:
PR23236

Specification

Manufacturer
PROXXON
Type of wrench
ring
Kind of wrench
double-sided, rattle
Length
210mm
Material
Chrom-vanadium steel
Manufacturer series
MicroSpeeder
Spanner size
  • 10mm
  • 13mm
  • 17mm
  • 19mm
Gross weight229.46 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23236
16 in TME stock
Net price for quantities from 1 pcs - 21.20 USDGross price for quantities from 1 pcs - 21.20 USD
Net price for quantities from 4 pcs - 19.69 USDGross price for quantities from 4 pcs - 19.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.