+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23257

Wrench: combination spanner; rattle; 8mm; MicroSpeeder

Manufacturer: PROXXON

Manufacturer part number:
23257
TME Symbol:
PR23257

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
8mm
Manufacturer series
MicroSpeeder
Gross weight41.6 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23257
6 in TME stock
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 3 pcs - 8.35 USDGross price for quantities from 3 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.