+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23262

Wrench: combination spanner; rattle; 13mm; MicroSpeeder

Manufacturer: PROXXON

Manufacturer part number:
23262
TME Symbol:
PR23262

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
13mm
Manufacturer series
MicroSpeeder
Gross weight97.23 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23262
16 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 3 pcs - 10.06 USDGross price for quantities from 3 pcs - 10.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs