+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23268

Wrench: combination spanner; rattle; 19mm; MicroSpeeder


Manufacturer: PROXXON

Manufacturer part number:
23268
TME Symbol:
PR23268

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
19mm
Manufacturer series
MicroSpeeder
Gross weight245.1 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23268
9 in TME stock
Net price for quantities from 1 pcs - 15.72 USDGross price for quantities from 1 pcs - 15.72 USD
Net price for quantities from 3 pcs - 14.59 USDGross price for quantities from 3 pcs - 14.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.