+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23828

Wrench: flat; double-sided; 5mm,5.5mm; Chrom-vanadium steel

Manufacturer: PROXXON

Manufacturer part number:
23828
TME Symbol:
PR23828

Specification

Manufacturer
PROXXON
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Manufacturer series
SlimLine
Conform to the norm
DIN 3110 ISO 3318
Spanner size
  • 5mm
  • 5.5mm
Gross weight24.203 g
See other products in this category: Wrenches and Combination Wrenches PROXXON,
See other products from this series.:
*
23828
77 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.