+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23954

Wrench: Torx®-set; TX8,TX10,TX15,TX20,TX25,TX27,TX30,TX40


Manufacturer: PROXXON

Manufacturer part number:
23954
TME Symbol:
PR23954

Specification

Manufacturer
PROXXON
Type of wrench
Torx® - set
Material
Chrom-vanadium steel
Key features
blackened keys
Quantity in set/package
8pcs.
Spanner size
  • TX8
  • TX10
  • TX15
  • TX20
  • TX25
  • TX27
  • TX30
  • TX40
Gross weight180 g
See other products in this category: Hex and Torx keys PROXXON,
*
23954
0 in TME stock
Net price for quantities from 1 set - 11.77 USDGross price for quantities from 1 set - 11.77 USD
Net price for quantities from 3 set - 10.93 USDGross price for quantities from 3 set - 10.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.