+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27160

Circular saw table; 200W; 230VAC; KGS 80; 6000rpm

Manufacturer: PROXXON

Manufacturer part number:
27160
TME Symbol:
PR27160

Specification

Manufacturer
PROXXON
Type of power tool
circular saw table
Maximum power
200W
Manufacturer series
KGS 80
Rotational rate/speed
6000rpm
Supply voltage
  • 230V AC
Gross weight6.4442 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools PROXXON,
See other products from this series.:
*
27160
1 in TME stock
Net price for quantities from 1 pcs - 322.72 USDGross price for quantities from 1 pcs - 322.72 USD
Net price for quantities from 3 pcs - 299.67 USDGross price for quantities from 3 pcs - 299.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.