+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28012

Cutting diamond wheel; Ø: 50mm; Holder: assembly hole; 10mm


Manufacturer: PROXXON

Manufacturer part number:
28012
TME Symbol:
PR28012

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting diamond wheel
Saw diameter
50mm
Kind of holder
assembly hole
Holder socket size - mm
10mm
Gross weight14.35 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28012
1 in TME stock
Net price for quantities from 1 pcs - 19.10 USDGross price for quantities from 1 pcs - 19.10 USD
Net price for quantities from 3 pcs - 17.74 USDGross price for quantities from 3 pcs - 17.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.