+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28114

Hacksaw blade-set; steel,jigsaw; Partinax; 130mm; 50teeth/inch


Manufacturer: PROXXON

Manufacturer part number:
28114
TME Symbol:
PR28114

Specification

Manufacturer
PROXXON
Type of power tool accessories
hacksaw blade - set
Application - series/manufacturer
Partinax
Blade length
130mm
Balde teeth density
50teeth/inch
Quantity in set/package
12pcs.
Tools application
  • jigsaw
  • steel
Gross weight17 g
See other products in this category: Saw and Hack Saw PROXXON,
*
28114
0 in TME stock
Net price for quantities from 1 pcg - 6.48 USDGross price for quantities from 1 pcg - 6.48 USD
Net price for quantities from 3 pcg - 6.01 USDGross price for quantities from 3 pcg - 6.01 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.