+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28117

Hacksaw blade-set; aluminium,wood,plastic,jigsaw; 130mm; 12pcs.


Manufacturer: PROXXON

Manufacturer part number:
28117
TME Symbol:
PR28117

Specification

Manufacturer
PROXXON
Type of power tool accessories
hacksaw blade - set
Blade length
130mm
Balde teeth density
17teeth/inch
Quantity in set/package
12pcs.
Tools application
  • aluminium
  • jigsaw
  • plastic
  • wood
Gross weight17 g
See other products in this category: Saw and Hack Saw PROXXON,
*
28117
0 in TME stock
Net price for quantities from 1 pcg - 4.90 USDGross price for quantities from 1 pcg - 4.90 USD
Net price for quantities from 3 pcg - 4.55 USDGross price for quantities from 3 pcg - 4.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.