+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28152

Cutting wheel; Holder: assembly hole; 10mm

Manufacturer: PROXXON

Manufacturer part number:
28152
TME Symbol:
PR28152

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting wheel
Kind of holder
assembly hole
Holder socket size - mm
10mm
Related items
PR27150
Gross weight11.66 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28152
15 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 3 pcs - 2.41 USDGross price for quantities from 3 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs