+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28155

Cutting wheel; Ø: 50mm; Holder: assembly hole; 10mm; 5pcs.

Manufacturer: PROXXON

Manufacturer part number:
28155
TME Symbol:
PR28155

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting wheel
Saw diameter
50mm
Kind of holder
assembly hole
Holder socket size - mm
10mm
Quantity in set/package
5pcs.
Related items
PR28547
Gross weight30.96 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28155
16 in TME stock
Net price for quantities from 1 pcg - 7.05 USDGross price for quantities from 1 pcg - 7.05 USD
Net price for quantities from 3 pcg - 6.55 USDGross price for quantities from 3 pcg - 6.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.