+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28162

Grinding wheel; 125mm; Granularity: 150; 5pcs.

Manufacturer: PROXXON

Manufacturer part number:
28162
TME Symbol:
PR28162

Specification

Manufacturer
PROXXON
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Granularity
150
Quantity in set/package
5pcs.
Related items
PR27060
Gross weight59.87 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28162
2 in TME stock
Net price for quantities from 1 pcg - 12.51 USDGross price for quantities from 1 pcg - 12.51 USD
Net price for quantities from 3 pcg - 11.62 USDGross price for quantities from 3 pcg - 11.62 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.