+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28302

Grinding wheel; Ø: 22mm; Holder: assembly hole; 2.35mm; 10pcs.

Manufacturer: PROXXON

Manufacturer part number:
28302
TME Symbol:
PR28302

Specification

Manufacturer
PROXXON
Type of power tool accessories
grinding wheel
Saw diameter
22mm
Kind of holder
assembly hole
Holder socket size - mm
2.35mm
Quantity in set/package
10pcs.
Gross weight35 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28302
0 in TME stock
Net price for quantities from 1 set - 6.16 USDGross price for quantities from 1 set - 6.16 USD
Net price for quantities from 3 set - 5.72 USDGross price for quantities from 3 set - 5.72 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.