+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28591

Flap grinding wheels; 50mm; Granularity: 240


Manufacturer: PROXXON

Manufacturer part number:
28591
TME Symbol:
PR28591

Specification

Manufacturer
PROXXON
Type of power tool accessories
flap grinding wheels
Saw diameter
50mm
Granularity
240
Related items
PR28547
Gross weight15.78 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28591
9 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 3 pcs - 5.02 USDGross price for quantities from 3 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.