+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28668

Grinding wheel; 50mm; Granularity: 1000; 12pcs.


Manufacturer: PROXXON

Manufacturer part number:
28668
TME Symbol:
PR28668

Specification

Manufacturer
PROXXON
Type of power tool accessories
grinding wheel
Saw diameter
50mm
Granularity
1000
Quantity in set/package
12pcs.
Related items
PR28680
Gross weight18.15 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28668
4 in TME stock
Net price for quantities from 1 pcg - 6.32 USDGross price for quantities from 1 pcg - 6.32 USD
Net price for quantities from 3 pcg - 5.87 USDGross price for quantities from 3 pcg - 5.87 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.