+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28729

Cutting wheel; 80mm


Manufacturer: PROXXON

Manufacturer part number:
28729
TME Symbol:
PR28729

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting wheel
Saw diameter
80mm
Related items
PR27160
Gross weight21.82 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28729
38 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 3 pcs - 3.23 USDGross price for quantities from 3 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs