+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28730

Circular saw; 80mm


Manufacturer: PROXXON

Manufacturer part number:
28730
TME Symbol:
PR28730

Specification

Manufacturer
PROXXON
Type of power tool accessories
circular saw
Saw diameter
80mm
Related items
PR27070
Gross weight50.38 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28730
6 in TME stock
Net price for quantities from 1 pcs - 23.69 USDGross price for quantities from 1 pcs - 23.69 USD
Net price for quantities from 3 pcs - 22.00 USDGross price for quantities from 3 pcs - 22.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs