+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28732

Circular saw; Ø: 80mm; 10mm


Manufacturer: PROXXON

Manufacturer part number:
28732
TME Symbol:
PR28732

Specification

Manufacturer
PROXXON
Type of power tool accessories
circular saw
Saw diameter
80mm
Holder socket size - mm
10mm
Related items
PR27160
Gross weight43.1 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28732
12 in TME stock
Net price for quantities from 1 pcs - 23.19 USDGross price for quantities from 1 pcs - 23.19 USD
Net price for quantities from 3 pcs - 21.54 USDGross price for quantities from 3 pcs - 21.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs