+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28735

Circular saw; 85mm


Manufacturer: PROXXON

Manufacturer part number:
28735
TME Symbol:
PR28735

Specification

Manufacturer
PROXXON
Type of power tool accessories
circular saw
Saw diameter
85mm
Related items
PR27070
Gross weight39.64 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28735
4 in TME stock
Net price for quantities from 1 pcs - 50.81 USDGross price for quantities from 1 pcs - 50.81 USD
Net price for quantities from 4 pcs - 47.18 USDGross price for quantities from 4 pcs - 47.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs