+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28757

Mill; Ø: 3.2mm; Ø: 3.2mm


Manufacturer: PROXXON

Manufacturer part number:
28757
TME Symbol:
PR28757

Specification

Manufacturer
PROXXON
Type of power tool accessories
mill
Plunger diameter
3.2mm
Diameter
3.2mm
Gross weight7.48 g

WATCH VIDEO

See other products in this category: Milling Cutters PROXXON,
*
28757
7 in TME stock
Net price for quantities from 1 pcs - 11.86 USDGross price for quantities from 1 pcs - 11.86 USD
Net price for quantities from 4 pcs - 11.01 USDGross price for quantities from 4 pcs - 11.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs