+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28758

Mill; tungsten carbide; 1mm


Manufacturer: PROXXON

Manufacturer part number:
28758
TME Symbol:
PR28758

Specification

Manufacturer
PROXXON
Type of power tool accessories
mill
Material
tungsten carbide
Diameter
1mm
Gross weight7.93 g

WATCH VIDEO

See other products in this category: Milling Cutters PROXXON,
*
28758
5 in TME stock
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 4 pcs - 9.71 USDGross price for quantities from 4 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs