+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28798

Polishing wheel; 22mm; 10pcs; Kit: mounting mandrel


Manufacturer: PROXXON

Manufacturer part number:
28798
TME Symbol:
PR28798

Specification

Manufacturer
PROXXON
Type of power tool accessories
polishing wheel
Saw diameter
22mm
Quantity in set/package
10pcs.
Kit contents
mounting mandrel
Gross weight12.4 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28798
0 in TME stock
Net price for quantities from 1 set - 5.13 USDGross price for quantities from 1 set - 5.13 USD
Net price for quantities from 3 set - 4.77 USDGross price for quantities from 3 set - 4.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.