+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28808

Cutting wheel; Ø: 22mm; Holder: assembly hole; 1.8mm; 10pcs.


Manufacturer: PROXXON

Manufacturer part number:
28808
TME Symbol:
PR28808

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting wheel
Saw diameter
22mm
Kind of holder
assembly hole
Holder socket size - mm
1.8mm
Quantity in set/package
10pcs.
Kit contents
mounting mandrel
Gross weight13.48 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28808
2 in TME stock
Net price for quantities from 1 set - 4.69 USDGross price for quantities from 1 set - 4.69 USD
Net price for quantities from 3 set - 4.36 USDGross price for quantities from 3 set - 4.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.