+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

28812

Cutting wheel; Ø: 22mm; Holder: assembly hole; 1.8mm; 50pcs.


Manufacturer: PROXXON

Manufacturer part number:
28812
TME Symbol:
PR28812

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting wheel
Saw diameter
22mm
Kind of holder
assembly hole
Holder socket size - mm
1.8mm
Quantity in set/package
50pcs.
Gross weight30.99 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28812
7 in TME stock
Net price for quantities from 1 pcg - 9.75 USDGross price for quantities from 1 pcg - 9.75 USD
Net price for quantities from 3 pcg - 9.05 USDGross price for quantities from 3 pcg - 9.05 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.