+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28818

Cutting wheel; Ø: 38mm; Holder: assembly hole; 1.8mm; 5pcs.


Manufacturer: PROXXON

Manufacturer part number:
28818
TME Symbol:
PR28818

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting wheel
Saw diameter
38mm
Kind of holder
assembly hole
Holder socket size - mm
1.8mm
Quantity in set/package
5pcs.
Kit contents
mounting mandrel
Gross weight17.78 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28818
12 in TME stock
Net price for quantities from 1 set - 6.03 USDGross price for quantities from 1 set - 6.03 USD
Net price for quantities from 3 set - 5.60 USDGross price for quantities from 3 set - 5.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 set