+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28842

Cutting diamond wheel; Ø: 38mm; Holder: assembly hole; 2.35mm


Manufacturer: PROXXON

Manufacturer part number:
28842
TME Symbol:
PR28842

Specification

Manufacturer
PROXXON
Type of power tool accessories
cutting diamond wheel
Saw diameter
38mm
Kind of holder
assembly hole
Holder socket size - mm
2.35mm
Kit contents
mounting mandrel
Gross weight9.88 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28842
2 in TME stock
Net price for quantities from 1 set - 8.36 USDGross price for quantities from 1 set - 8.36 USD
Net price for quantities from 3 set - 7.77 USDGross price for quantities from 3 set - 7.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.