+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28981

Grinding pin; corundum; Granularity: 150; Ø10x10mm; 10pcs.


Manufacturer: PROXXON

Manufacturer part number:
28981
TME Symbol:
PR28981

Specification

Manufacturer
PROXXON
Type of power tool accessories
grinding pin
Material
corundum
Granularity
150
Dimensions
Ø10x10mm
Quantity in set/package
10pcs.
Gross weight14 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28981
0 in TME stock
Net price for quantities from 1 pcg - 4.89 USDGross price for quantities from 1 pcg - 4.89 USD
Net price for quantities from 3 pcg - 4.54 USDGross price for quantities from 3 pcg - 4.54 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.