+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28983

Grinding wheel; 18mm; Granularity: 120,150; 10pcs.

Manufacturer: PROXXON

Manufacturer part number:
28983
TME Symbol:
PR28983

Specification

Manufacturer
PROXXON
Type of power tool accessories
grinding wheel
Saw diameter
18mm
Granularity
120, 150
Quantity in set/package
10pcs.
Gross weight14 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
28983
0 in TME stock
Net price for quantities from 1 pcg - 5.65 USDGross price for quantities from 1 pcg - 5.65 USD
Net price for quantities from 3 pcg - 5.24 USDGross price for quantities from 3 pcg - 5.24 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.