+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29074

Backing pad; 30mm

Manufacturer: PROXXON

Manufacturer part number:
29074
TME Symbol:
PR29074

Specification

Manufacturer
PROXXON
Type of power tool accessories
backing pad
Saw diameter
30mm
Related items
PR28680
Gross weight12.47 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
29074
5 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 4 pcs - 5.03 USDGross price for quantities from 4 pcs - 5.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs