+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29098

Backing pad; 50mm


Manufacturer: PROXXON

Manufacturer part number:
29098
TME Symbol:
PR29098

Specification

Manufacturer
PROXXON
Type of power tool accessories
backing pad
Saw diameter
50mm
Related items
PR28680
Gross weight24.31 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROXXON,
*
29098
2 in TME stock
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 3 pcs - 5.33 USDGross price for quantities from 3 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.