+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12618

Hammer; 355mm; 1.36kg; recoilless; Ø: 60mm


Manufacturer: PROLINE

Manufacturer part number:
12618
TME Symbol:
PRE-12618

Specification

Manufacturer
PROLINE
Type of tool
hammer
Overall length
355mm
Head weight
1.36kg
Version
recoilless
Tip diameter
60mm
Gross weight1.43333 kg
EAN code5903755179586
See other products in this category: Hammers and Axes PROLINE,
*
12618
0 in TME stock
Net price for quantities from 1 pcs - 9.15 USDGross price for quantities from 1 pcs - 9.15 USD
Net price for quantities from 3 pcs - 8.50 USDGross price for quantities from 3 pcs - 8.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.