+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28371

Cutters; 180mm; Application: for leather cutting,for cables


Manufacturer: PROLINE

Manufacturer part number:
28371
TME Symbol:
PRE-28371

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
0.18m
Pliers/knives application
  • for cables
  • for leather cutting
Gross weight158.8 g
EAN code5903755283719
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
28371
4 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 3 pcs - 5.49 USDGross price for quantities from 3 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.