+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29095

Socket: 6-angles; to wheels,impact; Chrom-molybdenum steel; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
29095
TME Symbol:
PRE-29095

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, to wheels
Material
Chrom-molybdenum steel
Kind of holder
square
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Gross weight211.4 g
EAN code5903755290953
See other products in this category: Tire Levers and Wheel Wrenches PROLINE,
*
29095
0 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.