+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29097

Socket: 6-angles; to wheels,impact; Chrom-molybdenum steel; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
29097
TME Symbol:
PRE-29097

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, to wheels
Material
Chrom-molybdenum steel
Kind of holder
square
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Gross weight316.8 g
EAN code5903755290977
See other products in this category: Tire Levers and Wheel Wrenches PROLINE,
*
29097
0 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 3 pcs - 9.34 USDGross price for quantities from 3 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.