+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35417

Wrench: combination spanner; double-sided; 17mm; L: 209mm

Manufacturer: PROLINE

Manufacturer part number:
35417
TME Symbol:
PRE-35417

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
17mm
Length
209mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • chrome plated key surface
  • cold forged
  • ground head
Gross weight145.87 g
EAN code5903755354174
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35417
20 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 4 pcs - 3.00 USDGross price for quantities from 4 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs