+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44412

Grinding wheel; Ø: 125mm; Disc thick: 6mm; metal


Manufacturer: PROLINE

Manufacturer part number:
44412
TME Symbol:
PRE-44412

Specification

Manufacturer
PROLINE
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Disc thickness
6mm
Tools application
metal
Gross weight170.02 g
EAN code5903755444127

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
44412
30 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs