+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46911

Scissors car jack; 1000kg; Hmin: 88mm; Hmax: 370mm


Manufacturer: PROLINE

Manufacturer part number:
46911
TME Symbol:
PRE-46911

Specification

Manufacturer
PROLINE
Type of tool
scissors car jack
Force
1000kg
Min. height
88mm
Maximum height
370mm
Gross weight2.5411 kg
EAN code5903755469113
See other products in this category: Hydraulic Floor Jacks PROLINE,
*
46911
5 in TME stock
Net price for quantities from 1 pcs - 23.48 USDGross price for quantities from 1 pcs - 23.48 USD
Net price for quantities from 5 pcs - 21.80 USDGross price for quantities from 5 pcs - 21.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.