+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46912

Jack stand; 2000kg; Hmin: 265mm; Hmax: 418mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
46912
TME Symbol:
PRE-46912

Specification

Manufacturer
PROLINE
Type of tool
jack stand
Force
2000kg
Min. height
265mm
Maximum height
418mm
Quantity in set/package
2pcs.
Gross weight5.3628 kg
EAN code5903755469120
See other products in this category: Hydraulic Floor Jacks PROLINE,
*
46912
11 in TME stock
Net price for quantities from 1 set - 24.08 USDGross price for quantities from 1 set - 24.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts