+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46914

Jack stand; 6000kg; Hmin: 382mm; Hmax: 600mm; 2pcs.

Manufacturer: PROLINE

Manufacturer part number:
46914
TME Symbol:
PRE-46914

Specification

Manufacturer
PROLINE
Type of tool
jack stand
Force
6000kg
Min. height
382mm
Maximum height
600mm
Quantity in set/package
2pcs.
Gross weight14.4426 kg
EAN code5903755469144
See other products in this category: Hydraulic Floor Jacks PROLINE
*
46914
Product withdrawn from the offer
Use the specification table below to search for similar products