+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46915

Scissors car jack; 1500kg; Hmin: 95mm; Hmax: 390mm


Manufacturer: PROLINE

Manufacturer part number:
46915
TME Symbol:
PRE-46915

Specification

Manufacturer
PROLINE
Type of tool
scissors car jack
Force
1500kg
Min. height
95mm
Maximum height
390mm
Gross weight3.4127 kg
EAN code5903755469151
See other products in this category: Hydraulic Floor Jacks PROLINE,
*
46915
4 in TME stock
Net price for quantities from 1 pcs - 19.68 USDGross price for quantities from 1 pcs - 19.68 USD
Net price for quantities from 5 pcs - 18.26 USDGross price for quantities from 5 pcs - 18.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs