+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79008

Drill bit; for metal; Ø: 0.8mm; high speed steel


Manufacturer: PROLINE

Manufacturer part number:
79008
TME Symbol:
PRE-79008

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Tools application
metal
Drill diameter
0.8mm
Material
high speed steel
Drill features
grind blade
Gross weight0.095 g
EAN code5903755790088
See other products in this category: Drills for Metal PROLINE,
*
79008
590 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 20 pcs - 0.20 USDGross price for quantities from 20 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 200 pcs