+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79025

Drill bit; for metal; Ø: 2.5mm; high speed steel

Manufacturer: PROLINE

Manufacturer part number:
79025
TME Symbol:
PRE-79025

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Tools application
metal
Drill diameter
2.5mm
Material
high speed steel
Drill features
grind blade
Gross weight1.59 g
EAN code5903755790255
See other products in this category: Drills for Metal PROLINE,
*
79025
0 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 20 pcs - 0.22 USDGross price for quantities from 20 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 200 pcs